Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 300mm
- RS Stock No.:
- 125-0738
- Mfr. Part No.:
- 15134-0503
- Brand:
- Molex
Subtotal (1 unit)*
£6.43
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 401 unit(s) ready to ship
- Plus 121 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.43 |
*price indicative
- RS Stock No.:
- 125-0738
- Mfr. Part No.:
- 15134-0503
- Brand:
- Molex
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
---|---|---|
Brand | Molex | |
Connector 1 | PicoBlade | |
Series | PicoBlade | |
Series Number | 15134 | |
Connector 2 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Contact Plating | Tin | |
Contact Material | Phosphor Bronze | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 PicoBlade | ||
Series PicoBlade | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Operating Temperature Range -40 → +85 °C | ||
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Wire-To-Board Cable Assembly, 300mm Cable Length, 125V Voltage Rating - PicoBlade Series - 15134-0503
Safely link wires to your PCB with this wire-to-board cable assembly from Molex. Its tin-plated contacts resist corrosion and impact, so you can rely on them for long-term performance. As there are five contacts, you can make multiple connections from one unit, for efficiency in your equipment. Thanks to a PicoBlade connector pitch size of 1.25mm and friction lock, you can be sure of a space-efficient and vibration-proof connection for your applications.
• 125V voltage rating for use with low-voltage applications
• Pin-to-pin map configuration for easy assembly and connection
• Current rating of 1A so its energy-efficient
• Pin-to-pin map configuration for easy assembly and connection
• Current rating of 1A so its energy-efficient
Applications
• Medical equipment
• Gaming consoles
• Mobile phones
• Gaming consoles
• Mobile phones
What's the rated contact resistance of this cable assembly?
This cable assembly has a contact resistance of 20mΩ, so it can deliver a stable data signal without static interference.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 300mm
- Molex 5 Way Female Pico-Clasp to 5 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 300mm
- Molex 5 Way Male CLIK-Mate to 5 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 300mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 450mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 600mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 150mm