Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 100mm
- RS Stock No.:
- 125-0732
- Distrelec Article No.:
- 301-22-846
- Mfr. Part No.:
- 15134-0401
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,048 unit(s) ready to ship
- Plus 141 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.78 |
10 - 24 | £3.33 |
25 - 49 | £3.20 |
50 - 99 | £3.07 |
100 + | £2.95 |
*price indicative
- RS Stock No.:
- 125-0732
- Distrelec Article No.:
- 301-22-846
- Mfr. Part No.:
- 15134-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | PicoBlade | |
Series | PicoBlade | |
Series Number | 15134 | |
Connector 2 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 PicoBlade | ||
Series PicoBlade | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- CN
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Number Wire-to-Board Cable Assembly, 100mm Length, 125V - PicoBlade Series - 15134-0401
Make reliable wire-to-board connections on your circuit boards with this high-performance cable assembly from Molex. It features two single-row four-way connectors on both ends of a 100mm cable. These connectors are made of a thermoplastic material that has excellent impact-resistance properties, so they won't scratch or damage easily. The assembly is made up of a bundle of discrete wires, which eliminates the need to connect individual wires to their respective systems and saves you time on installation. You'll find this versatile component used across both industrial and domestic applications.
Features & Benefits
• Small pitch of 1.25mm for effective space management in tight enclosures
• Phosphor-bronze contacts for a reliable connection
• Tin contact plating to prevent decay from rust
• Cable length of 100mm for easy access to PCB (printed circuit board) headers
• Voltage rating of 125V for low-voltage applications
• Phosphor-bronze contacts for a reliable connection
• Tin contact plating to prevent decay from rust
• Cable length of 100mm for easy access to PCB (printed circuit board) headers
• Voltage rating of 125V for low-voltage applications
Applications
• Patient monitors in hospitals
• Mobile phones
• Prototype design
• Mobile phones
• Prototype design
What's the difference between a cable assembly and a wire harness?
A wire harness is a single cable covered by an exterior sleeve, while a cable assembly is a group of wires shielded by an external sleeve.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 100mm