Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 150mm
- RS Stock No.:
 - 125-0729
 - Mfr. Part No.:
 - 15134-0302
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 61 unit(s) ready to ship
 - Plus 26 unit(s) ready to ship from another location
 - Plus 236 unit(s) shipping from 12 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £2.66 | 
| 10 - 24 | £2.53 | 
| 25 - 49 | £2.45 | 
| 50 - 99 | £2.38 | 
| 100 + | £2.32 | 
*price indicative
- RS Stock No.:
 - 125-0729
 - Mfr. Part No.:
 - 15134-0302
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Connector 1 | PicoBlade | |
| Series Number | 15134 | |
| Connector 2 | PicoBlade | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Cable Type | Power | |
| Operating Temperature Range | -40 → +85 °C | |
| Contact Material | Phosphor Bronze | |
| Connector 1 Number of Rows | 1 | |
| Connector 2 Number of Rows | 1 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series PicoBlade  | ||
Connector 1 PicoBlade  | ||
Series Number 15134  | ||
Connector 2 PicoBlade  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 125 V  | ||
Current Rating 1 A  | ||
Cable Type Power  | ||
Operating Temperature Range -40 → +85 °C  | ||
Contact Material Phosphor Bronze  | ||
Connector 1 Number of Rows 1  | ||
Connector 2 Number of Rows 1  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - CN
 
Molex PicoBlade Series Wire to Board Cable, 150mm Cable Length, 1A - 15134-0302
This wire to board cable with picoBlade connector and a pitch of 1.25mm is an essential component for various industries like automation, electronics, electrical, and mechanical. It is designed to provide reliable connectivity for high current applications. The black sheath cable ensures durability and safety, while the voltage rating of 125V makes it suitable for a wide range of uses.
Features & Benefits
• Tin plated cable for efficient conductivity
• PicoBlade series cable for seamless integration with compatible connectors
• High current capability of 1.0A for demanding applications
• Black sheath cable for added protection and aesthetics
• 1.25mm pitch cable for precise connections
• Voltage rating of 125V for versatile usage
• PicoBlade series cable for seamless integration with compatible connectors
• High current capability of 1.0A for demanding applications
• Black sheath cable for added protection and aesthetics
• 1.25mm pitch cable for precise connections
• Voltage rating of 125V for versatile usage
Applications
• Ideal for automation systems requiring reliable connections
• Essential for electronics applications that demand high current capacity
• Perfect for electrical setups where precise connections are crucial
• Suitable for mechanical systems that need durable and efficient cables
• Essential for electronics applications that demand high current capacity
• Perfect for electrical setups where precise connections are crucial
• Suitable for mechanical systems that need durable and efficient cables
Can it handle high current applications?
Yes, the wire to board cable with PicoBlade connector and 1.25mm pitch is designed to support high current applications with a capacity of 1.0A.
Will it provide secure connections in automation systems?
The cable ensures reliable connectivity for automation systems where stable connections are essential for uninterrupted operation.
Is it suitable for electronics applications?
Yes, the cable is perfect for electronics applications requiring precise connections and efficient performance.
Can it withstand mechanical stress?
The black sheath cable provides durability, making it suitable for mechanical systems that require robust components.
Is it easy to integrate with compatible connectors?
With the PicoBlade series cable design, seamless integration with compatible connectors is ensured for ease of use.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 3 Way Female Pico-Clasp to 3 Way Female Pico-Clasp Wire to Board Cable, 150mm
 - Molex 3 Way Male CLIK-Mate to 3 Way Male CLIK-Mate Wire to Board Cable, 150mm
 - Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150mm
 
