MICROLOCK PLUS TIN PLATED 150MM 26AWG
- RS Stock No.:
- 534-509
- Mfr. Part No.:
- 797581148
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.03 |
10 - 24 | £0.95 |
25 + | £0.85 |
*price indicative
- RS Stock No.:
- 534-509
- Mfr. Part No.:
- 797581148
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IN
Related links
- MICROLOCK PLUS TIN PLATED 300MM 26AWG
- Molex Pre-Crimped Lead 26AWG
- JST Female Pre-Crimped Lead 26AWG
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 26AWG, Red
- Molex Female Micro-One to Pigtail Crimped Wire 26AWG, Red
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 26AWG, Black
- Molex Female iGrid to Pigtail Crimped Wire 26AWG, Red