Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 2 m

Subtotal (1 unit)*

£149.10

(exc. VAT)

£178.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.10

*price indicative

RS Stock No.:
197-119
Mfr. Part No.:
2180550220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

EXTreme Guardian

Product Type

Wire to Board Cable

Series

218055

Connector Type B

Pigtail

Connector Gender A

Male

Number of Rows A

1

Connector Gender B

Male

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

2m

Jacket Material

LCP

Voltage

600V

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS (EU 2015/863)

The Molex Plug to Pigtail Connector is an off the shelf (OTS) cable assembly featuring an 11.00mm pitch and a single row design, ideal for power and wire to wire applications. It supports a maximum current of 60.0A per contact and a voltage rating of up to 600V. Made from a copper alloy, the connector includes gold plating for mating and tin plating for termination, ensuring reliable connections. The assembly is insulated with liquid crystal polymer for enhanced durability and performance in various environments.

Solder termination interface style

Overmolded

Eu RoHS

REACH SVHC

Low halogen

Related links