Phoenix Contact VS-VARIO Series Shielded Insulated Wire Stripper, 2.5 to 8 mm
- RS Stock No.:
- 921-0170
- Mfr. Part No.:
- 1657407
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£243.82
(exc. VAT)
£292.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £243.82 |
| 5 - 9 | £225.78 |
| 10 - 19 | £211.64 |
| 20 - 49 | £201.15 |
| 50 + | £191.15 |
*price indicative
- RS Stock No.:
- 921-0170
- Mfr. Part No.:
- 1657407
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 to 8 mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | VS-VARIO | |
| Cable Type | Shielded | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 to 8 mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series VS-VARIO | ||
Cable Type Shielded | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- DE
Cable Stripping Tool-Vario
From Phoenix Contact, a professional grade cable stripping tool. This cable stripper is designed for multiple level stripping of shielded cables.
Related links
- Weidmüller CST VARIO Series Round Cable 2.5 to 8 mm, 116 mm Overall
- SAM 240-R16G Series Sheath Insulated Wire Stripper 165 mm Overall
- SAM 240-16-G Series Sheath Insulated Wire Stripper 160 mm Overall
- TE Connectivity SOLARLOK Series Cross Linked Solar Wire Dual Wall 2.5
- HARTING Ethernet Insulated Wire Stripper 97 mm Overall
- RS PRO Not Found Series Fibre Optic 2.5 to 11 mm, 90.5 mm Overall
- Pressmaster Corex II Series Coaxial Insulated Wire Stripper 7.6 mm Overall
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90 mm Overall
