Molex 207129 Series Flat Phone, Conduit, Equipment Wire, Flex Power Insulated Wire Stripper, 5 to 34 AWG, 123mm Overall
- RS Stock No.:
- 822-7733
- Distrelec Article No.:
- 301-61-854
- Mfr. Part No.:
- 63817-0000
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£96.77
(exc. VAT)
£116.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £96.77 |
| 5 + | £91.93 |
*price indicative
- RS Stock No.:
- 822-7733
- Distrelec Article No.:
- 301-61-854
- Mfr. Part No.:
- 63817-0000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire Stripper | |
| Stripping Range | 5 to 34 AWG | |
| Overall Length | 123mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | 207129 | |
| Handle Type | Insulated | |
| Cable Type | Flat Phone, Conduit, Equipment Wire, Flex Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire Stripper | ||
Stripping Range 5 to 34 AWG | ||
Overall Length 123mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series 207129 | ||
Handle Type Insulated | ||
Cable Type Flat Phone, Conduit, Equipment Wire, Flex Power | ||
- COO (Country of Origin):
- SE
Molex Wire Stripper, 34 to 8AWG Stripping Range, Flex Power Cable Type - T9999 Series - 63817-0000
Make short work of your electrical prep with this wire stripper from Molex. With a stripping range between 34 and 8AWG, it's an ideal companion to have on hand when you need to remove the outer sheath from your wires. To use the stripper, simply set the strip length and wire thickness, position the wire in the tool, squeeze the handles together and pull the cable out.
Features and Benefits
• Compatible with conduit and equipment wires, plus flat phone and flex power cables
• Length of 123mm for easy portability
• Interchangeable stripping cassettes for different insulation types, such as PTFE and PVC
Applications
• Electrical engineering
• Production line maintenance
• Home electronics projects
Can I use this wire stripper for cutting wires?
Yes, carefully place the wire into the tool's dedicated cutting area and squeeze the handle to make the cut.
Related links
- Molex 207122 Series Flex Power Equipment Wire 0.03 to 16 mm², 32 to 6 AWG
- Molex 207129, Hand Crimp Tool
- Molex 207129 1 in
- Molex 63817 Series Flat Round Insulated Wire Stripper, 0.25 to 0.8 mm
- Makita Aluminium Drill Bit 6 mm 1, 123mm Overall
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- Makita Aluminium Drill Bit 5.5 mm 1, 123mm Overall
- Dormer Steel 123mm Overall 18 mm
