Phoenix Contact Wirefox 6SC Series Multi-Core, Single Core Insulated Wire Stripper, 1.5 to 6 mm², 191 mm Overall
- RS Stock No.:
- 803-4474
- Mfr. Part No.:
- 1212158
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£151.25
(exc. VAT)
£181.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.25 |
*price indicative
- RS Stock No.:
- 803-4474
- Mfr. Part No.:
- 1212158
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 to 6 mm² | |
| Overall Length | 191mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | GOST | |
| Series | Wirefox 6SC | |
| Handle Type | Insulated | |
| Cable Type | Multi-Core, Single Core | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 to 6 mm² | ||
Overall Length 191mm | ||
Material Polyamide, Steel | ||
Standards/Approvals GOST | ||
Series Wirefox 6SC | ||
Handle Type Insulated | ||
Cable Type Multi-Core, Single Core | ||
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Related links
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 to 28 mm², 131.5 mm Overall
- Ideal 45 Series Multi-Core 18 to 8 AWG, 209 mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- Phoenix Contact Wirefox 4 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191 mm Overall
- Facom SWINGO Series Single Core 0.02 to 10 mm², 18 mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150 mm Overall
