TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 909-7549
 - Mfr. Part No.:
 - 1-1903130-2
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.329 | £3.29 | 
*price indicative
- RS Stock No.:
 - 909-7549
 - Mfr. Part No.:
 - 1-1903130-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | Dynamic 1000 | |
| For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 7.6mm | |
| Width | 21mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 2.5mm  | ||
Gender Male  | ||
Series Dynamic 1000  | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 7.6mm  | ||
Width 21mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - JP
 
TE Connectivity Dynamic 1200 Series Plug Style Tab Housings
These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 plug housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately
TE Connectivity Dynamic 1000 Series
