TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 909-7466
- Mfr. Part No.:
- 1-1903127-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-7466
- Mfr. Part No.:
- 1-1903127-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Male | |
Series | Dynamic 1000 | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 24.6mm | |
Width | 11.3mm | |
Housing Material | PBT | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Series Dynamic 1000 | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 24.6mm | ||
Width 11.3mm | ||
Housing Material PBT | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
TE Connectivity Dynamic 1100 Series Plug Style Tab Housings
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
TE Connectivity Dynamic 1000 Series