Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 25 units)*

£9.85

(exc. VAT)

£11.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,150 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
  • Plus 15,000 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.394£9.85
100 - 175£0.306£7.65
200 - 275£0.294£7.35
300 - 475£0.282£7.05
500 +£0.271£6.78

*price indicative

RS Stock No.:
904-8155
Mfr. Part No.:
43025-0408
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit 3.0

For Use With

46235 Micro-Fit RMF™ Female Crimp Terminals, Link45773 Micro-Fit 3.0™ Female Crimp Terminals, 43030

Body Orientation

Straight

Length

6.85mm

Width

6.86mm

Housing Material

Nylon

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Molex Micro-Fit 3.0 Series

Related links