Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 50 units)*

£6.85

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship
  • Plus 39,000 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.137£6.85

*price indicative

RS Stock No.:
896-7623
Mfr. Part No.:
51047-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

PicoBlade

For Use With

50125 Crimp Terminal, 50133 Crimp Terminal, 51021 Housing

Body Orientation

Straight

Length

9.25mm

Width

3.2mm

Housing Material

Polyester

COO (Country of Origin):
MY

Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series


PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings


1.25mm Wire to Board - Molex PicoBlade™

Related links