TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
- RS Stock No.:
- 865-7250
- Mfr. Part No.:
- 770041-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-7250
- Mfr. Part No.:
- 770041-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 3 | |
Pitch | 6.35mm | |
Gender | Male | |
Series | Universal MATE-N-LOK II | |
For Use With | Universal MATE-N-LOK Connector | |
Body Orientation | Straight | |
Length | 26.67mm | |
Width | 20.32mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Male | ||
Series Universal MATE-N-LOK II | ||
For Use With Universal MATE-N-LOK Connector | ||
Body Orientation Straight | ||
Length 26.67mm | ||
Width 20.32mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- MX
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range