TE Connectivity Male Connector Housing, 7.92mm Pitch, 8 Way
- RS Stock No.:
 - 865-7124
 - Mfr. Part No.:
 - 530521-6
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 865-7124
 - Mfr. Part No.:
 - 530521-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Pitch | 7.92mm | |
| Gender | Male | |
| Body Orientation | Straight | |
| Length | 89.71mm | |
| Width | 11.1mm | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Pitch 7.92mm  | ||
Gender Male  | ||
Body Orientation Straight  | ||
Length 89.71mm  | ||
Width 11.1mm  | ||
Housing Material Glass Filled Polyester  | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
 - US
 
TE Connectivity 7.92mm High Current Connector Housings
High current 8 way connector housing with a 7.92mm centreline made from white UL 94V-0 GF polyester. This 7.92mm high current connector housing is designed to accept 1.4 to 1.78mm thick daughter boards.
For high current contacts see stock number 865-7121
For high current contacts see stock number 865-7121
TE Connectivity High Current Products
