TE Connectivity, M Male Connector Housing, 6.35mm Pitch, 28 Way, 4 Row
- RS Stock No.:
- 865-6866
- Mfr. Part No.:
- 205689-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6866
- Mfr. Part No.:
- 205689-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 28 | |
Number of Rows | 4 | |
Pitch | 6.35mm | |
Gender | Male | |
Series | M | |
Body Orientation | Straight | |
Length | 65.9mm | |
Width | 28.19mm | |
Housing Material | Glass Filled Phenolic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Number of Rows 4 | ||
Pitch 6.35mm | ||
Gender Male | ||
Series M | ||
Body Orientation Straight | ||
Length 65.9mm | ||
Width 28.19mm | ||
Housing Material Glass Filled Phenolic | ||
- COO (Country of Origin):
- MX
TE Connectivity M Series High Voltage 28 Way UL Voltage 1800 V Connectors
M Series high voltage UL 1800V 28 way plug housing for use in cable to panel applications using standard 75 position hardware. This M Series 1800V high voltage connector has a black UL 94V-0 rated phenolic GF housing with panel mount screw retention and guide holes for accurate mating alignment. The contacts for this M Series high voltage plug housing need to be purchased separately these can be any combination of either type II, type III+ or subminiature COAXICON contacts.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.