TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 865-5421
- Mfr. Part No.:
- 640251-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-5421
- Mfr. Part No.:
- 640251-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | SL-156 | |
For Use With | SL .156 Contacts | |
Body Orientation | Straight | |
Length | 15.77mm | |
Width | 6.35mm | |
Housing Material | Glass-Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series SL-156 | ||
For Use With SL .156 Contacts | ||
Body Orientation Straight | ||
Length 15.77mm | ||
Width 6.35mm | ||
Housing Material Glass-Filled Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range