TE Connectivity, MTA-156 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row Right Angle
- RS Stock No.:
- 865-5386
- Mfr. Part No.:
- 4-640428-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-5386
- Mfr. Part No.:
- 4-640428-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Series | MTA-156 | |
For Use With | MTA .156 Header | |
Body Orientation | Right Angle | |
Length | 47.55mm | |
Width | 9.02mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series MTA-156 | ||
For Use With MTA .156 Header | ||
Body Orientation Right Angle | ||
Length 47.55mm | ||
Width 9.02mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN