TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 865-3999
 - Mfr. Part No.:
 - 1586104-3
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 865-3999
 - Mfr. Part No.:
 - 1586104-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Surface Mount | |
| Series | VAL-U-LOK | |
| Body Orientation | Straight | |
| Length | 13.8mm | |
| Width | 7.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 4.2mm  | ||
Gender Male  | ||
Mounting Type Surface Mount  | ||
Series VAL-U-LOK  | ||
Body Orientation Straight  | ||
Length 13.8mm  | ||
Width 7.4mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity VAL-U-LOK Single Row Free Hanging Plug Housings
VAL-U-LOK single row free hanging plug housings with a 4.2mm centreline and positive latching and keying for secure mating. These VAL-U-LOK free hanging plug housings are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating and accept pin crimp contacts (see stock number 864-9397 typically). For mating receptacle VAL-U-LOK housings see stock number 745-5154 typically)
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System
