TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 865-3908
- Mfr. Part No.:
- 1586027-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-3908
- Mfr. Part No.:
- 1586027-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | VAL-U-LOK | |
Body Orientation | Straight | |
Length | 18mm | |
Width | 7.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Length 18mm | ||
Width 7.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
TE Connectivity VAL-U-LOK Series Connector System