TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 14 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
865-3589
Mfr. Part No.:
1-1586019-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Surface Mount

Series

VAL-U-LOK

Body Orientation

Straight

Length

30.6mm

Width

11.8mm

Housing Material

Nylon

COO (Country of Origin):
TW

TE Connectivity VAL-U-LOK Double Row Receptacle Housings


TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.

Features and benefits:


• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.

Applications:


• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies


TE Connectivity VAL-U-LOK Series Connector System