TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
 - 865-3582
 - Mfr. Part No.:
 - 1-1586019-6
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 865-3582
 - Mfr. Part No.:
 - 1-1586019-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | VAL-U-LOK | |
| Body Orientation | Straight | |
| Length | 34.8mm | |
| Width | 11.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 16  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Mounting Type Surface Mount  | ||
Series VAL-U-LOK  | ||
Body Orientation Straight  | ||
Length 34.8mm  | ||
Width 11.8mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
•	Low cost 
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
•	Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
TE Connectivity VAL-U-LOK Series Connector System
