TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 865-3570
- Mfr. Part No.:
- 1-1586019-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-3570
- Mfr. Part No.:
- 1-1586019-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | VAL-U-LOK | |
Body Orientation | Straight | |
Length | 26.4mm | |
Width | 11.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Length 26.4mm | ||
Width 11.8mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
TE Connectivity VAL-U-LOK Series Connector System