TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
865-3567
Mfr. Part No.:
1-1586018-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

Body Orientation

Straight

Length

26.4mm

Width

11.6mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings


VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)


TE Connectivity VAL-U-LOK Series Connector System