TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
- RS Stock No.:
 - 864-9789
 - Distrelec Article No.:
 - 144-19-677
 - Mfr. Part No.:
 - 1-480708-0
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£0.45
(exc. VAT)
£0.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,925 unit(s) ready to ship
 - Plus 82 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £0.45 | 
*price indicative
- RS Stock No.:
 - 864-9789
 - Distrelec Article No.:
 - 144-19-677
 - Mfr. Part No.:
 - 1-480708-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Series | Universal MATE-N-LOK | |
| For Use With | Universal MATE-N-LOK Cap or Header | |
| Body Orientation | Straight | |
| Length | 26.67mm | |
| Width | 20.32mm | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 12  | ||
Number of Rows 3  | ||
Pitch 6.35mm  | ||
Gender Male  | ||
Series Universal MATE-N-LOK  | ||
For Use With Universal MATE-N-LOK Cap or Header  | ||
Body Orientation Straight  | ||
Length 26.67mm  | ||
Width 20.32mm  | ||
Housing Material Glass Filled Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
