TE Connectivity, AMP Power 50 Female Connector Housing, 19.05mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 864-9701
- Mfr. Part No.:
- 647845-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9701
- Mfr. Part No.:
- 647845-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 19.05mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP Power 50 | |
Body Orientation | Straight | |
Length | 35.05mm | |
Width | 15.88mm | |
Housing Material | PC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 19.05mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP Power 50 | ||
Body Orientation Straight | ||
Length 35.05mm | ||
Width 15.88mm | ||
Housing Material PC | ||
- COO (Country of Origin):
- TW
TE Connectivity AMP Power Series 50 2 Pole Battery Connectors
These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.
TE Connectivity AMP Power