TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 864-9672
- Mfr. Part No.:
- 1586103-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9672
- Mfr. Part No.:
- 1586103-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Surface Mount | |
Series | VAL-U-LOK | |
Body Orientation | Straight | |
Length | 13.8mm | |
Width | 7.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Length 13.8mm | ||
Width 7.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TW
TE Connectivity VAL-U-LOK Single Row Free Hanging Plug Housings
VAL-U-LOK single row free hanging plug housings with a 4.2mm centreline and positive latching and keying for secure mating. These VAL-U-LOK free hanging plug housings are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating and accept pin crimp contacts (see stock number 864-9397 typically). For mating receptacle VAL-U-LOK housings see stock number 745-5154 typically)
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System