TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.13mm Pitch, 9 Way, 3 Row
- RS Stock No.:
 - 864-9458
 - Mfr. Part No.:
 - 1-480274-0
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 864-9458
 - Mfr. Part No.:
 - 1-480274-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 5.13mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Cap Housing | |
| Body Orientation | Straight | |
| Length | 25.52mm | |
| Width | 0.64in | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 9  | ||
Number of Rows 3  | ||
Pitch 5.13mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Commercial MATE-N-LOK  | ||
For Use With Cap Housing  | ||
Body Orientation Straight  | ||
Length 25.52mm  | ||
Width 0.64in  | ||
Housing Material Glass Filled Nylon  | ||
- COO (Country of Origin):
 - CN
 
