TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.13mm Pitch, 12 Way, 4 Row
- RS Stock No.:
- 864-9451
- Mfr. Part No.:
- 1-480278-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9451
- Mfr. Part No.:
- 1-480278-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 4 | |
Pitch | 5.13mm | |
Gender | Female | |
Series | Commercial MATE-N-LOK | |
For Use With | Plug Housing | |
Body Orientation | Straight | |
Length | 28.96mm | |
Width | 21.59mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Pitch 5.13mm | ||
Gender Female | ||
Series Commercial MATE-N-LOK | ||
For Use With Plug Housing | ||
Body Orientation Straight | ||
Length 28.96mm | ||
Width 21.59mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- US