TE Connectivity, Free Height Male Connector Housing, 1mm Pitch, 64 Way, 2 Row
- RS Stock No.:
- 863-8568
- Mfr. Part No.:
- 2007042-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8568
- Mfr. Part No.:
- 2007042-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 64 | |
Number of Rows | 2 | |
Pitch | 1mm | |
Gender | Male | |
Mounting Type | Through Hole | |
Series | Free Height | |
Body Orientation | Straight | |
Length | 35.9mm | |
Width | 6.05mm | |
Housing Material | PPA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series Free Height | ||
Body Orientation Straight | ||
Length 35.9mm | ||
Width 6.05mm | ||
Housing Material PPA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US