TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 863-8460
- Mfr. Part No.:
- 87133-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8460
- Mfr. Part No.:
- 87133-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | AMPMODU | |
Body Orientation | Straight | |
Length | 8.03mm | |
Width | 17.78mm | |
Housing Material | Glass Filled Polyester | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series AMPMODU | ||
Body Orientation Straight | ||
Length 8.03mm | ||
Width 17.78mm | ||
Housing Material Glass Filled Polyester | ||
- COO (Country of Origin):
- MX
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts