TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
863-8410
Mfr. Part No.:
6-535541-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Through Hole

Series

AMPMODU MOD IV

For Use With

Headers

Body Orientation

Straight

Length

30.48mm

Width

3.56mm

Housing Material

Glass Filled Polyester

COO (Country of Origin):
US

TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies


AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.


2.54mm TE Connectivity AMPMODU Mod IV Range