TE Connectivity, AMPMODU MT Female Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 863-8127
- Mfr. Part No.:
- 5-102398-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8127
- Mfr. Part No.:
- 5-102398-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | AMPMODU MT | |
Body Orientation | Straight | |
Length | 22.86mm | |
Width | 6.1mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series AMPMODU MT | ||
Body Orientation Straight | ||
Length 22.86mm | ||
Width 6.1mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
TE Connectivity MT Receptacle Assemblies
This range of TE Connectivity MT Receptacle Assemblies have mass termination IDC contacts. The mating interface of the MT Receptacle Assembly contacts are the same as the AMPMODU crimp, snap-in contact with dual cantilever beams, overstress protection and enclosed box design.
2.54mm TE Connectivity MT Dual Row Range
The AMPMODU MT Interconnection System uses mass termination technology in dual row receptacle assemblies.