Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal 200 units (supplied in a bag)*

£97.60

(exc. VAT)

£117.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,350 unit(s) ready to ship
  • Plus 999,994,640 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
200 - 740£0.488
750 - 2990£0.469
3000 - 5990£0.383
6000 +£0.367

*price indicative

Packaging Options:
RS Stock No.:
842-8197P
Mfr. Part No.:
39-03-9082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Female Terminal 5556

Body Orientation

Straight

Length

18mm

Width

11.6mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Female Connector Housing, 8 Way, 2 Rows - Mini-Fit Jr Series - 39-03-9082


Prevent disruption to your cable systems with this connector housing from Molex. It holds female connectors in place to keep circuits secured against jostling and vibrations. With eight contacts arranged across two levels, the housing supports up to eight isolated electrical connections and keeps your wiring clearly organised. Its simple crimp installation method means that your system's electrical connections are gas-tight, reducing the risk of corrosion from air and moisture.

• Insulated with nylon housing material to prevent current leakage for a safe workplace
• Narrow pitch of 4.2mm saves space in your wiring set-ups
• Supports currents up to 13A per contact for high-power applications
• Operating temperature range between -40°C and +105°C means it's suitable for harsh environments
• Designed to click when a connection is made to give you confidence in the security of your connections

Applications


• Consumer electronics
• Automation applications
• Telecommunications industry

Can I use this connector housing with a PCB?


Yes. This connector housing serves both wire-to-wire and wire-to-board applications, making it suitable for use with a PCB.


Molex Minifit Jr.™ Series

Related links