Molex, Pico-Lock Female Connector Housing, 1mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal 250 units (supplied in a bag)*

£59.00

(exc. VAT)

£70.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
250 - 990£0.236
1000 - 4990£0.168
5000 - 9990£0.157
10000 +£0.135

*price indicative

Packaging Options:
RS Stock No.:
839-9853P
Mfr. Part No.:
503764-0401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

Pico-Lock

For Use With

Crimp Terminal 503765

Body Orientation

Straight

Length

218.44mm

Width

137.16mm

Housing Material

Thermoplastic

COO (Country of Origin):
MY

Pico-Lock Crimp Housing Series 503764


The Pico-Lock Crimp Housing Series 503764 requires the Crimp Terminal Contact stock number 839-9840 .
For mating Pico-Lock Headers sees stock number 839-9850 typical.


1.00mm Wire-to-Board - Molex Pico-Lock


The 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors from Molex has a Low Profile on the board with a High Current capability and a durable Locking System. The positive Locking System of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors is situated on the side of the connector crimp housings to maintain the Low Profile height. PCB retention and mechanical stability is provided by the wide fitting nails (solder tabs) of the 1.00mm pitch Pico-Lock range of Wire-to-Board Headers. The design of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors includes Polarization and Mating Guide to prevent mismating on connection. Visual mating assurance plus additional retention is provided by the Top Friction Lock of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors.