Molex 503765 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 839-9840
- Mfr. Part No.:
- 503765-0098
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£9.80
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,800 unit(s) shipping from 20 April 2026
- Plus 42,600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.098 | £9.80 |
| 500 + | £0.084 | £8.40 |
*price indicative
- RS Stock No.:
- 839-9840
- Mfr. Part No.:
- 503765-0098
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pico-Lock Connector Housing | |
| Series | 503765 | |
| Current | 1.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pico-Lock Connector Housing | ||
Series 503765 | ||
Current 1.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Crimp Terminal, 1.5A Maximum Current, 150V Maximum Voltage - Pico-Lock Series - 503765-0098
Need to form a lasting wire-to-board bond? Pick this crimp terminal from Molex to complete the circuits that power your applications. It fits snuggly around your 30 to 28AWG conductor for optimal conductivity and reliable signal relays. The integrated positive locking system firmly holds wires in place to reduce accidental disconnections. Plus, the wide-fitting tabs give you PCB retention and mechanical stability to further boost performance. Installation is a cinch – just insert your lead and crimp the casing to secure it.
Features & Benefits
• 150V maximum voltage rating for use with demanding applications
• Versatile component relays data and electrical current
Applications
• Consumer electronics
• Robotics systems
• Medical devices
• Industrial equipment
• Household appliances
What's the difference between a male and female crimp terminal?
A male crimp terminal works like a plug, while the female unit – like this one – is a socket that goes around a wire.
Pico-Lock Terminal Contact Series 503765
The Pico-Lock Crimp Terminal Contact is for use in Crimp Housings.
The mating area of the Pico-Lock Crimp Terminal Contact is Gold plated with the insulation and wire barrel areas being Tin plated.
28-30 AWG Wire with an Insulation Diameter of 0.5 - 0.7mm is required for this Pico-Lock Crimp Terminal Contact.
1.00mm Wire-to-Board - Molex Pico-Lock
The 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors from Molex has a Low Profile on the board with a High Current capability and a durable Locking System. The positive Locking System of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors is situated on the side of the connector crimp housings to maintain the Low Profile height. PCB retention and mechanical stability is provided by the wide fitting nails (solder tabs) of the 1.00mm pitch Pico-Lock range of Wire-to-Board Headers. The design of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors includes Polarization and Mating Guide to prevent mismating on connection. Visual mating assurance plus additional retention is provided by the Top Friction Lock of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors.


