Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 821-5705
 - Mfr. Part No.:
 - 22-55-2081
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 387 unit(s) ready to ship
 - Plus 18 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 19 | £1.17 | 
| 20 - 74 | £0.98 | 
| 75 - 299 | £0.89 | 
| 300 - 599 | £0.81 | 
| 600 + | £0.73 | 
*price indicative
- RS Stock No.:
 - 821-5705
 - Mfr. Part No.:
 - 22-55-2081
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL | |
| For Use With | 70058, 71851 | |
| Body Orientation | Straight | |
| Length | 10.13mm | |
| Width | 15.24mm | |
| Housing Material | Glass-Filled PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SL  | ||
For Use With 70058, 71851  | ||
Body Orientation Straight  | ||
Length 10.13mm  | ||
Width 15.24mm  | ||
Housing Material Glass-Filled PET  | ||
RoHS Status: Exempt
SL 2.54mm Crimp Housing – 70450 Series
The SL 70450 series crimp housings are designed to be used in signal or wire-to-board applications. SL is designed for high density applications and offers design flexibility and automated harness-making capabilities when combined with the SL series tooling. They consist of dual row housings and are designed to be stackable. The plastic insulator housing is made from black glass filled polyester material with UL 94V-0 approval.
Voltage rating: 250 volts (RMS)
Operating temperature: -40 to 105 C°
Operating temperature: -40 to 105 C°
Standards
UL- E29179, CSA- LR19980
2.54mm Molex C-Grid/SL Series
