TE Connectivity, Economy Power II Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 811-6894
- Mfr. Part No.:
- 2132781-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-6894
- Mfr. Part No.:
- 2132781-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Economy Power II | |
For Use With | Power Connector | |
Body Orientation | Straight | |
Length | 24.32mm | |
Width | 13.3mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Economy Power II | ||
For Use With Power Connector | ||
Body Orientation Straight | ||
Length 24.32mm | ||
Width 13.3mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Receptacle Housings
A range of Economy Power II Receptacle Housings which will accept a Terminal Position Assurance (TPA) device and are rated at 600 VAC at up to 11 A to allow signal and power applications in one connector. The material of these EP II TPA Housings is UL 94 V-0 rated.
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
TE Connectivity EP II (Economy Power) Interconnection System