TE Connectivity, Economy Power II Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 811-6881
 - Mfr. Part No.:
 - 2132781-4
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 10 units)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,830 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.143 | £1.43 | 
*price indicative
- RS Stock No.:
 - 811-6881
 - Mfr. Part No.:
 - 2132781-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Economy Power II | |
| For Use With | Power Connector | |
| Body Orientation | Straight | |
| Length | 16.4mm | |
| Width | 13.3mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Economy Power II  | ||
For Use With Power Connector  | ||
Body Orientation Straight  | ||
Length 16.4mm  | ||
Width 13.3mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
Receptacle Housings
A range of Economy Power II Receptacle Housings which will accept a Terminal Position Assurance (TPA) device and are rated at 600 VAC at up to 11 A to allow signal and power applications in one connector. The material of these EP II TPA Housings is UL 94 V-0 rated.
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
TE Connectivity EP II (Economy Power) Interconnection System
