Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£67.80

(exc. VAT)

£81.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
  • Plus 999,999,790 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 370£0.678
375 - 1495£0.65
1500 - 2995£0.532
3000 +£0.508

*price indicative

Packaging Options:
RS Stock No.:
808-4144P
Mfr. Part No.:
171692-0106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

5.7mm

Gender

Male

Mounting Type

PCB Mount

Series

Mega-Fit

For Use With

Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829

Body Orientation

Straight

Length

17.75mm

Width

14.26mm

Housing Material

PBT

COO (Country of Origin):
CN

Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series


These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
Please also check our mating Mega-Fit Headers range.


Molex Mega-Fit 5.7 mm Pitch Series


The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Related links