Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 797-9209
- Mfr. Part No.:
- 09-50-8081
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.41
(exc. VAT)
£7.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.641 | £6.41 |
200 - 740 | £0.555 | £5.55 |
750 - 2990 | £0.477 | £4.77 |
3000 - 5990 | £0.363 | £3.63 |
6000 + | £0.343 | £3.43 |
*price indicative
- RS Stock No.:
- 797-9209
- Mfr. Part No.:
- 09-50-8081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK 396 Crimp Terminal 2478, KK 396 Crimp Terminal 2578, KK 396 Crimp Terminal 45570, KK 396 Crimp Terminal 6838, KK 396 Crimp Terminal 7258 | |
Body Orientation | Straight | |
Length | 32.56mm | |
Width | 8.07mm | |
Housing Material | PET | |
Termination Method | Wire Hole | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK 396 Crimp Terminal 2478, KK 396 Crimp Terminal 2578, KK 396 Crimp Terminal 45570, KK 396 Crimp Terminal 6838, KK 396 Crimp Terminal 7258 | ||
Body Orientation Straight | ||
Length 32.56mm | ||
Width 8.07mm | ||
Housing Material PET | ||
Termination Method Wire Hole | ||
Molex KK 396 Series Connector Housing, Cable Mount Mounting Type, PET Housing - 09-50-8081
This connector housing is intended for versatile electrical connections across various applications. The 8-pin female configuration offers a dependable solution for securely interfacing with compatible crimp terminals. As part of the KK 396 connector series, it plays a crucial role in enabling efficient signal transfer in wire-to-board connections. With its straight body orientation and robust construction, it meets the needs of professionals in the automation, electronics, and electrical industries.
Features & Benefits
• Compatible with multiple KK 396 crimp terminals for versatility
• Straight body orientation allows for straightforward installation
• 3.96mm pitch design promotes compact connectivity
• Made from durable PET material for longevity
• Supports cable mount applications for efficient assembly
• Lightweight design facilitates integration into electronic systems
• Straight body orientation allows for straightforward installation
• 3.96mm pitch design promotes compact connectivity
• Made from durable PET material for longevity
• Supports cable mount applications for efficient assembly
• Lightweight design facilitates integration into electronic systems
Applications
• Works seamlessly with KK 396 crimp terminals for connectivity
• Suitable for signal transmission within automation systems
• Utilised in electrical equipment that requires dependable housing
• Employed in mechanical assembly for electronic modules
• Suitable for signal transmission within automation systems
• Utilised in electrical equipment that requires dependable housing
• Employed in mechanical assembly for electronic modules
How can I ensure proper installation of this connector?
Align the connector with the corresponding crimp terminals and gently press until fully engaged to ensure a secure fit.
What is the operational temperature range for this component?
It operates effectively within a temperature range of -40°C to +105°C, catering to various conditions.
Can it be used with other connector series?
This housing is specifically designed for the KK 396 series and may not be compatible with other series without appropriate modifications.
3.96mm Molex KK Range