Molex, Sherlock Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 797-9174
- Mfr. Part No.:
- 35507-0800
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£1.69
(exc. VAT)
£2.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 3,670 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.169 | £1.69 |
*price indicative
- RS Stock No.:
- 797-9174
- Mfr. Part No.:
- 35507-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Sherlock | |
For Use With | 2mm Pitch Crimp Terminal 50212 | |
Body Orientation | Straight | |
Length | 18.3mm | |
Width | 6.3mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Sherlock | ||
For Use With 2mm Pitch Crimp Terminal 50212 | ||
Body Orientation Straight | ||
Length 18.3mm | ||
Width 6.3mm | ||
Housing Material PET | ||
2.0mm Sherlock Connector System Crimp Housings - 35507 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These Sherlock Crimp Housings take standard 50212 Series contact terminals, see Stock Number 679-4691 typical.
2.0mm Wire to Board - Molex