Molex, Sherlock Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 797-9133
- Mfr. Part No.:
- 35507-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,330 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
- Plus 2,190 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.124 | £1.24 |
250 - 990 | £0.09 | £0.90 |
1000 - 4990 | £0.072 | £0.72 |
5000 - 9990 | £0.069 | £0.69 |
10000 + | £0.067 | £0.67 |
*price indicative
- RS Stock No.:
- 797-9133
- Mfr. Part No.:
- 35507-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Sherlock | |
For Use With | 2mm Pitch Crimp Terminal 50212 | |
Body Orientation | Straight | |
Length | 7.2mm | |
Width | 6.3mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Sherlock | ||
For Use With 2mm Pitch Crimp Terminal 50212 | ||
Body Orientation Straight | ||
Length 7.2mm | ||
Width 6.3mm | ||
Housing Material PET | ||
Molex Sherlock Series Connector Housing, Cable Mount, For use with 2mm Pitch Crimp Terminal 50212 - 35507-0200
This connector housing features a 2mm pitch Sherlock Wire-to-Board connection with two circuits, measuring 7.2mm in length and 6.3mm in width. Made from PET, it ensures durability and reliability in various environments.
Features & Benefits
• Female connector configuration for straightforward wire connections
• Cable mount type enhances accessibility
• Operates within a temperature range of -40°C to +105°C
• Cable mount type enhances accessibility
• Operates within a temperature range of -40°C to +105°C
Applications
• Connecting wires in automation systems
• Electronic assemblies with two circuits
• Electrical and mechanical device applications
• Signal transmission between components
• Electronic assemblies with two circuits
• Electrical and mechanical device applications
• Signal transmission between components
Can it withstand high temperatures during operation?
Yes, it operates within -40°C to +105°C.
Is it suitable for low-halogen requirements?
No, it is not classified as low-halogen according to IEC standards.
Will this product meet EU compliance regulations?
Yes, it is compliant with EU RoHS directives.
2.0mm Wire to Board - Molex