Molex, 51191 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 797-9127
- Mfr. Part No.:
- 51191-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,815 unit(s) ready to ship
- Plus 335 unit(s) ready to ship from another location
- Plus 18,890 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.232 | £1.16 |
250 - 495 | £0.138 | £0.69 |
500 - 2495 | £0.12 | £0.60 |
2500 - 4995 | £0.106 | £0.53 |
5000 + | £0.102 | £0.51 |
*price indicative
- RS Stock No.:
- 797-9127
- Mfr. Part No.:
- 51191-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | 51191 | |
For Use With | Crimp Terminal 50802 | |
Body Orientation | Straight | |
Length | 7.5mm | |
Width | 6.6mm | |
Housing Material | Nylon | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 51191 | ||
For Use With Crimp Terminal 50802 | ||
Body Orientation Straight | ||
Length 7.5mm | ||
Width 6.6mm | ||
Housing Material Nylon | ||
Termination Method Wire | ||
- COO (Country of Origin):
- JP
Molex Connector Housing, 2.5mm Pitch, Straight Body Orientation - 51191-0200
This connector housing is essential for establishing dependable electrical connections across various applications. Specifically designed for crimp terminals, it provides a secure housing solution suitable for both wire-to-wire and wire-to-board configurations. The robust nylon construction enhances durability, making it appropriate for diverse environments within the electronics sector.
Features & Benefits
• Straight body design for straightforward installation
• Supports two circuits for added connection versatility
• Compatible with crimp terminal 50802, ensuring secure connectivity
• Lightweight nylon material minimises overall system weight
• Designed for cable mounting, facilitating integration into systems
• Supports two circuits for added connection versatility
• Compatible with crimp terminal 50802, ensuring secure connectivity
• Lightweight nylon material minimises overall system weight
• Designed for cable mounting, facilitating integration into systems
Applications
• Utilised with crimp terminal 50802 for sturdy connections
• Ideal for signal transmission in electronics assemblies
• Suitable for wire-to-board in automation systems
• Employed for wire-to-wire connections in mechanical devices
• Ideal for signal transmission in electronics assemblies
• Suitable for wire-to-board in automation systems
• Employed for wire-to-wire connections in mechanical devices
Can this connector be used in high-temperature environments?
Yes, it operates effectively at temperatures up to +105°C.
What type of terminals is compatible with this housing?
It is designed to function with crimp terminal 50802 for optimal performance.
Is this housing suitable for applications in automation?
Yes, it is suitably designed for a range of automation and electrical applications.
How many contacts does it support?
It supports two contacts, providing versatility for various connection types.
What materials are used in the construction of this product?
The housing is made from durable nylon, ensuring longevity and reliability in use.
2.5mm Wire to Board or Wire - Molex