Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.18

(exc. VAT)

£11.015

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.836£9.18
100 - 370£1.304£6.52
375 - 1495£1.252£6.26
1500 +£1.016£5.08

*price indicative

Packaging Options:
RS Stock No.:
797-8871
Mfr. Part No.:
52213-0311
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

Mizu-P25

For Use With

Mizu-P25 Crimp Terminal 50148

Body Orientation

Straight

Length

12.2mm

Width

7.1mm

Housing Material

PET

COO (Country of Origin):
JP

Molex Mizu-P25 Series Connector Housing, Cable Mount, 2.5mm Pitch - 52213-0311


This connector housing from Molex is a high-quality and reliable product designed for use with Mizu-P25 crimp terminals. With a straight body orientation and housing made from PET material, this connector ensures secure connections in various applications. Its compact design with 3 contacts and a pitch of 2.5mm makes it suitable for cable mount installations.

Features & Benefits


• Designed for use with Mizu-P25 crimp terminals
• Female connector housing with a straight body orientation
• Housing material made from PET for durability
• Compact design with 3 contacts and a pitch of 2.5mm
• Secure and reliable cable mount connector

Applications


• Ideal for use with Mizu-P25 crimp terminals
• Suitable for applications requiring a female connector with a straight body orientation
• Can be used for installations where a high-quality connector housing is needed

Can it be used with other types of crimp terminals?


This connector housing is specifically designed for use with Mizu-P25 crimp terminals, ensuring a secure connection.

Will it fit in tight spaces?


Yes, the compact design of this connector housing makes it suitable for installations where space is limited.

Is it easy to install?


With its cable mount style and user-friendly design, this connector housing is easy to install in various applications.

What is the pitch of this connector housing?


This connector housing features a pitch of 2.5mm, allowing for precise connections in your application.

Can it be used for outdoor installations?


While the connector housing is durable, it is recommended for indoor applications to ensure optimal performance.


Molex Splash Proof Range


The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.

Related links