Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 10 units)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 38,200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.062£0.62

*price indicative

Packaging Options:
RS Stock No.:
797-6569
Mfr. Part No.:
51103-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50351, Crimp Terminal 50752

Body Orientation

Straight

Length

7.2mm

Width

7.5mm

Housing Material

Polyester

COO (Country of Origin):
KR

2.50mm Wire-to Wire or Wire to Board Positive Lock Receptacle Housing - 51103 Series


A range of 2.50 mm pitch Wire-to Wire or Wire to Board (Positive Lock) Receptacle Housings from the 51103 Series by Molex.
For 2.50 mm pitch Positive Lock Receptacle Housing Terminal Contact sees stock number 687-7156 .

Molex Connector Housing, Female, 2.5mm Pitch - 51103 Series - 51103-0200


Features & Benefits

• Broad operating temperature range of -40°C to +105°C for use in demanding conditions
• Pitch of 2.5mm provides safe spacing to prevent short circuits
• Crimp termination method is simple and doesn't need complex tooling

Applications


• Printers and scanners
• Robotics and automation systems

What parts does this connector housing mate with?


This connector housing mates with Mini-Lock plug housings for wire-to-wire connections and Mini-Lock vertical headers for wire-to-board links.


2.5mm Wire to Board or Wire - Molex

Related links