Molex, Mega-Fit Female Connector Housing, 5.7mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 797-5901P
 - Mfr. Part No.:
 - 170001-0104
 - Brand:
 - Molex
 
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£63.40
(exc. VAT)
£76.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 630 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 100 - 370 | £0.634 | 
| 375 - 1495 | £0.61 | 
| 1500 - 2995 | £0.586 | 
| 3000 + | £0.562 | 
*price indicative
- RS Stock No.:
 - 797-5901P
 - Mfr. Part No.:
 - 170001-0104
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Mega-Fit | |
| For Use With | Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 12.05mm | |
| Width | 14.26mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 5.7mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Mega-Fit  | ||
For Use With Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 12.05mm  | ||
Width 14.26mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
Molex Mega-Fit Series Connector Housing, Nylon, Straight - 170001-0104
This connector housing is a high quality product designed for use in automation, electronics, electrical, and mechanical industries. It features a straight design with a nylon housing material, making it durable and reliable for various applications. The Mega Fit series ensures compatibility and efficiency for wire to board and wire to wire connections, providing a secure and stable connection every time.
Features & Benefits
• Male connector housing designed for 4 contacts
• Cable mount for easy installation and flexibility
• Dual row design for enhanced connectivity
• Glow wire compliant for safety and reliability
• Nylon material for durability and longevity
• Cable mount for easy installation and flexibility
• Dual row design for enhanced connectivity
• Glow wire compliant for safety and reliability
• Nylon material for durability and longevity
Applications
• Ideal for power connectors in automation systems
• Perfect for wire-to-board and wire-to-wire connections in electronics
• Suitable for male connectors in electrical applications
• Perfect for wire-to-board and wire-to-wire connections in electronics
• Suitable for male connectors in electrical applications
Can it be used with wire-to-board connectors?
Yes, this connector housing is designed to be compatible with wire-to-board connectors for seamless integration.
Will it work with power connectors in automation systems?
Yes, this product is specifically designed for use with power connectors in automation systems.
Is it suitable for wire-to-wire connections in electronics?
Yes, this connector housing is the perfect solution for wire-to-wire connections in various electronic devices.
Can it be mounted on cables easily?
Yes, the cable mount design of this housing allows for easy installation on cables for quick and efficient connections.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
