Molex, Mega-Fit Male Housing Plug, 5.7mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 189-1313
- Mfr. Part No.:
- 105411-0104
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 189-1313
- Mfr. Part No.:
- 105411-0104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Mega-Fit | |
| For Use With | Mega-Fit Power Connectors | |
| Length | 12.05mm | |
| Width | 30.3mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mega-Fit | ||
For Use With Mega-Fit Power Connectors | ||
Length 12.05mm | ||
Width 30.3mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Tin-plated and sacrificial contacts are available which ensures secure retention when receptacle and header are mated and enhances design flexibility respectively.
Power-dense design with high-current terminals
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing
