Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 797-5897P
- Mfr. Part No.:
- 171692-0112
- Brand:
- Molex
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£81.60
(exc. VAT)
£97.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 245 unit(s) shipping from 17 November 2025
- Plus 245 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
100 - 370 | £0.816 |
375 - 1495 | £0.782 |
1500 - 2995 | £0.65 |
3000 + | £0.626 |
*price indicative
- RS Stock No.:
- 797-5897P
- Mfr. Part No.:
- 171692-0112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mega-Fit | |
For Use With | Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 34.85mm | |
Width | 14.26mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mega-Fit | ||
For Use With Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 34.85mm | ||
Width 14.26mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series
These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
Please also check our mating Mega-Fit Headers range.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
Please also check our mating Mega-Fit Headers range.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.