TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 797-3242
 - Mfr. Part No.:
 - 1-87175-0
 - Brand:
 - TE Connectivity
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.164
(exc. VAT)
£0.197
(inc. VAT)
- RS Stock No.:
 - 797-3242
 - Mfr. Part No.:
 - 1-87175-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU | |
| For Use With | .100 AMPMODU Header, Housing and Contact | |
| Body Orientation | Straight | |
| Length | 10.57mm | |
| Width | 17.78mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU  | ||
For Use With .100 AMPMODU Header, Housing and Contact  | ||
Body Orientation Straight  | ||
Length 10.57mm  | ||
Width 17.78mm  | ||
Housing Material PET  | ||
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts

