TE Connectivity, AMPMODU Short Point Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
 - 797-3176
 - Mfr. Part No.:
 - 104482-7
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 797-3176
 - Mfr. Part No.:
 - 104482-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU Short Point | |
| For Use With | .100 AMPMODU Header, Housing and Contact | |
| Body Orientation | Straight | |
| Length | 20.26mm | |
| Width | 15.24mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 16  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU Short Point  | ||
For Use With .100 AMPMODU Header, Housing and Contact  | ||
Body Orientation Straight  | ||
Length 20.26mm  | ||
Width 15.24mm  | ||
Housing Material Thermoplastic  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Housings
A range of TE Connectivity AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings which are end-to-end and side-to-side stackable. The material for these AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings is flame retardant UL 94V-0 rated.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
2.54mm TE Connectivity AMPMODU Short Point Range
